Part Details for S6412 by Heyco
Overview of S6412 by Heyco
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S6412
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3720-S6412-ND
|
DigiKey | CABLE TIE BLACK 100LB 12" Min Qty: 1 Lead time: 3 Weeks Container: Box |
480 In Stock |
|
$0.8722 / $1.2600 | Buy Now |
DISTI #
836-S6412
|
Mouser Electronics | Cable Ties PV 12 SUNBUNDLER CABLE TIE RoHS: Compliant | 8999 |
|
$0.8720 / $1.2600 | Buy Now |
DISTI #
72139428
|
RS | Cable, 302 Stainless Steel/304 Stainless Steel, Black, Length 12.0000 in | Heyco S6412 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2600 / $1.4800 | RFQ |
|
Future Electronics | Heyco® SunBundler® 12 Crimp Lock PVC Coated Stainless Steel Wire Cable Tie RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$0.8550 / $1.0400 | Buy Now |
DISTI #
HEYS6412
|
Heilind Electronics | SUNBUNDLER 12 | Americas - 48921 in Stock |
|
$0.6960 / $0.8798 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.5740 / $0.9250 | Buy Now | |
DISTI #
HEYS6412
|
Interstate Connecting Components | SUNBUNDLER 12 | 11415 |
|
$0.6960 / $0.8798 | Buy Now |
DISTI #
HEYS6412
|
DB Roberts | SUNBUNDLER 12 | 0 |
|
RFQ |