Part Details for S6AP413A6BGN1C000 by Cypress Semiconductor
Overview of S6AP413A6BGN1C000 by Cypress Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S6AP413A6BGN1C000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93X5124
|
Newark | Dc/Dc Converter, Buck/Buck-Boost, 3Mhz, Qfn32, Input Voltage Min:2.5V, Input Voltage Max:5.5V, No. Of Outputs:4 Output, Dc/Dc Converter Ic Case:Qfn, No. Of Pins:32Pins, Output Current - Output 1:2A, Output Current - Output 2:1.2A Rohs Compliant: Yes |Cypress Infineon Technologies S6AP413A6BGN1C000 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now |
Part Details for S6AP413A6BGN1C000
S6AP413A6BGN1C000 CAD Models
S6AP413A6BGN1C000 Part Data Attributes
|
S6AP413A6BGN1C000
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S6AP413A6BGN1C000
Cypress Semiconductor
Switching Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |