S6R4016W1A-UI10
NetSol Co Ltd
Description: Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44

Overview of S6R4016W1A-UI10 by NetSol Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for S6R4016W1A-UI10 by NetSol Co Ltd

Part # Manufacturer Description Stock Price Buy
NAC ASYNC. FAST SRAM, 4 MB, 3.3V, 10NS,44TSOP2,INDUSTRIAL TEMP RoHS: Compliant Min Qty: 960 Package Multiple: 96 Container: Tray 0
  • 960 $1.3100
  • 10,000 $1.1300
$1.1300 / $1.3100 Buy Now

CAD Models for S6R4016W1A-UI10 by NetSol Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S6R4016W1A-UI10 by NetSol Co Ltd

S6R4016W1A-UI10
NetSol Co Ltd
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
NETSOL CO LTD
Package Description
TSOP2,
Reach Compliance Code
unknown
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
10 ns
Additional Feature
IT ALSO OPERATES AT SUPPLY VOLTAGE NOMINAL OF 2.5 V AND 1.8 V
JESD-30 Code
R-PDSO-G44
Length
18.41 mm
Memory Density
4194304 bit
Memory IC Type
STANDARD SRAM
Memory Width
16
Number of Functions
1
Number of Terminals
44
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
256KX16
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP2
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.4 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. S6R4016W1A-UI10
    NetSol Co Ltd
    Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44
    VS

Related Parts for S6R4016W1A-UI10

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S6R4016W1A-UI10 by NetSol Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S6R4016W1A-UI10 by NetSol Co Ltd

Select Manufacturer
Which Manufacturer of S6R4016W1A-UI10 would you like to use for your alert(s)?
  • Please alert me when S6R4016W1A-UI10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S6R4016W1A-UI10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S6R4016W1A-UI10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S6R4016W1A-UI10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S6R4016W1A-UI10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S6R4016W1A-UI10 by NetSol Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: