Part Details for S6X8TS2RP by Littelfuse Inc
Overview of S6X8TS2RP by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S6X8TS2RP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08N1966
|
Newark | Scr Thyristor, 510Ma, 600V, Sot-223, Full Reel, Peak Repetitive Off State Voltage:600V, Gate Trigger Current Max:50Μa, Average On State Current:510Ma, On State Rms Current:800Ma, Thyristor Case Style:Sot-223, No. Of Pins:3Pins, Msl:-Rohs Compliant: Yes |Littelfuse S6X8TS2RP Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2390 / $0.2900 | Buy Now |
DISTI #
S6X8TS2RPTR-ND
|
DigiKey | SCR 600V 800MA SOT223 Min Qty: 1000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2316 / $0.3013 | Buy Now |
DISTI #
576-S6X8TS2RP
|
Mouser Electronics | SCRs Sen SCR 600V .8A 50uA RoHS: Compliant | 0 |
|
$0.2310 / $0.7000 | Order Now |
DISTI #
S6X8TS2RP
|
TTI | SCRs Sen SCR 600V .8A 50uA RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.2310 / $0.2730 | Buy Now |
|
Ozdisan Elektronik | THYRISTOR DIS.SINGLE 510mA 600V SOT223 SMT | 0 |
|
$0.4881 / $0.5613 | RFQ |
Part Details for S6X8TS2RP
S6X8TS2RP CAD Models
S6X8TS2RP Part Data Attributes:
|
S6X8TS2RP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
S6X8TS2RP
Littelfuse Inc
Silicon Controlled Rectifier, 0.8A I(T)RMS, 800mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, SOT-223, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | SMALL OUTLINE, R-PDSO-G4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 75 V/us | |
DC Gate Trigger Current-Max | 0.05 mA | |
DC Gate Trigger Voltage-Max | 0.8 V | |
Holding Current-Max | 5 mA | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 0.5 mA | |
Non-Repetitive Pk On-state Cur | 10 A | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
On-state Current-Max | 800 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 0.8 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Repetitive Peak Reverse Voltage | 600 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trigger Device Type | SCR |