Part Details for S6X8TS3RP by Littelfuse Inc
Overview of S6X8TS3RP by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S6X8TS3RP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK3404
|
Newark | Sen Scr 600V .8A 450Μa Sot223/ Tr |Littelfuse S6X8TS3RP Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2560 / $0.2800 | Buy Now |
DISTI #
576-S6X8TS3RP
|
Mouser Electronics | SCRs Sen SCR 600V .8A 450A SOT223 | 1060 |
|
$0.2330 / $0.7100 | Buy Now |
Part Details for S6X8TS3RP
S6X8TS3RP CAD Models
S6X8TS3RP Part Data Attributes:
|
S6X8TS3RP
Littelfuse Inc
Buy Now
|
Compare Parts:
S6X8TS3RP
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |