Part Details for S702C21S207DQ by C&K
Overview of S702C21S207DQ by C&K
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for S702C21S207DQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH4967
|
Newark | Slide |C&k Components S702C21S207DQ Min Qty: 72 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5900 / $4.0100 | Buy Now |
DISTI #
108-S702C21S207DQ-ND
|
DigiKey | SWITCH SLIDE SPDT 15A 125V Min Qty: 72 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.3904 | Buy Now |
DISTI #
611-S702C21S207DQ
|
Mouser Electronics | Slide Switches RoHS: Compliant | 68 |
|
$2.9600 / $5.5100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 18 Package Multiple: 1 | 0 |
|
$5.9800 | Buy Now |
DISTI #
000000000006153154
|
Sager | Slide Switches Min Qty: 72 | 0 |
|
$3.1600 / $3.4900 | Buy Now |
Part Details for S702C21S207DQ
S702C21S207DQ CAD Models
S702C21S207DQ Part Data Attributes:
|
S702C21S207DQ
C&K
Buy Now
Datasheet
|
Compare Parts:
S702C21S207DQ
C&K
SLIDE SWITCH, SPDT, LATCHED, PANEL MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Actuator Type | BLACK CAP | |
Body Breadth | 17.27 mm | |
Body Height | 9.02 mm | |
Body Length or Diameter | 31.5 mm | |
Contact (AC) Max Rating R Load | 15A@125VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Voltage(AC)-Max | 125 V | |
Electrical Life | 10000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -30 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | SLIDE SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | QUICK CONNECT |