Part Details for S713A by L3 Harris Narda-Miteq
Overview of S713A by L3 Harris Narda-Miteq
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
854S713AKILFT | Renesas Electronics Corporation | 2:1 Multiplexer And 1:2 Demultiplexer With Pre-Emphasis | |
854S713AKILF | Renesas Electronics Corporation | 2:1 Multiplexer And 1:2 Demultiplexer With Pre-Emphasis |
Part Details for S713A
S713A CAD Models
S713A Part Data Attributes
|
S713A
L3 Harris Narda-Miteq
Buy Now
Datasheet
|
Compare Parts:
S713A
L3 Harris Narda-Miteq
500 MHz - 2000 MHz RF/MICROWAVE SGL POLE SEVEN THROW SWITCH, 1.6 dB INSERTION LOSS
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MITEQ INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Construction | COAXIAL | |
Insertion Loss-Max | 1.6 dB | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | 500 MHz | |
RF/Microwave Device Type | SP7T | |
VSWR-Max | 1.7 |