-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RFI SHIELD FINGER AU 2.5MM SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76Y5400
|
Newark | 2.50Mm Smt Spring Contact (T+R) Rohs Compliant: Yes |Harwin S7141-45R Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1430 | Buy Now |
DISTI #
45AJ8676
|
Newark | Spring Contact, 4.6 X 2.3 X 2.5 Mm, Smt Rohs Compliant: Yes |Harwin S7141-45R Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1640 | Buy Now |
DISTI #
952-2734-1-ND
|
DigiKey | RFI SHIELD FINGER AU 2.5MM SMD Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5026 In Stock |
|
$0.1187 / $0.4200 | Buy Now |
DISTI #
855-S7141-45R
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding SMT Spring Contact 2.5mm high RoHS: Compliant | 22506 |
|
$0.1180 / $0.4200 | Buy Now |
DISTI #
S7141-45R
|
TTI | EMI Gaskets, Sheets, Absorbers & Shielding SMT Spring Contact 2.5mm high RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.1170 / $0.1340 | Buy Now |
DISTI #
S7141-45R
|
Avnet Abacus | Contact M Solder ST SMD T/R - Tape and Reel (Alt: S7141-45R) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 1 Weeks, 5 Days Container: Reel | Abacus - 52500 |
|
Buy Now | |
DISTI #
3755753
|
element14 Asia-Pacific | SPRING CONTACT, 4.6 X 2.3 X 2.5 MM, SMT RoHS: Compliant Min Qty: 2500 Container: Reel | 0 |
|
$0.1286 / $0.1426 | Buy Now |
DISTI #
3755753
|
Farnell | SPRING CONTACT, 4.6 X 2.3 X 2.5 MM, SMT RoHS: Compliant Min Qty: 2500 Lead time: 5 Weeks, 3 Days Container: Reel | 0 |
|
$0.1178 / $0.1454 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S7141-45R
Harwin
Buy Now
Datasheet
|
Compare Parts:
S7141-45R
Harwin
RFI SHIELD FINGER AU 2.5MM SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Harwin | |
Connector Support Type | CONNECTOR ACCESSORY |