Part Details for S7222B by Panduit Corp
Overview of S7222B by Panduit Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S7222B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46W8221
|
Newark | 700Mmw X 42 Ru X 1219Mmd S-Type, Doors, |Panduit S7222B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
S7222B
|
Avnet Americas | 700MMW X 42 RU X 1070MMD S-TYPE NO DOOR - Bulk (Alt: S7222B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7,250.3200 | Buy Now |
DISTI #
PANS7222B
|
Heilind Electronics | 700MMW X 42 RU X 1219MMD S-TYPE, DOORS, | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Net-Access™ S-Type Cabinet frame with top panel. Single hinge perforated front door. Split perforated rear doors open in the middle to minimize door swing footprint. Solid side panels (2), casters, POU brackets (1 set), cage nut rails (2 sets). Dimensions: 79.8"H x 27.6"W x 48.0"D (2026mm x 700mm x 1219mm) RoHS: Compliant | 0 |
|
$7,250.3200 / $8,033.6000 | Buy Now |
DISTI #
S7222B
|
Avnet Americas | 700MMW X 42 RU X 1070MMD S-TYPE NO DOOR - Bulk (Alt: S7222B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7,250.3200 | Buy Now |
DISTI #
S7222B
|
Avnet Americas | 700MMW X 42 RU X 1070MMD S-TYPE NO DOOR - Bulk (Alt: S7222B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7,250.3200 | Buy Now |
DISTI #
000000000003801661
|
Sager | Wire Ducting & Raceways 700mmW x 42 RU x 1219mmD S-Type, Doors, | 0 |
|
Buy Now | |
DISTI #
10017490
|
TestEquity LLC | Panduit S7222B Net-Access S-Type Server Cabinet, Steel, 42 RU, Single Hinged, White | 0 |
|
$5,394.5800 | Buy Now |
Part Details for S7222B
S7222B CAD Models
S7222B Part Data Attributes
|
S7222B
Panduit Corp
Buy Now
|
Compare Parts:
S7222B
Panduit Corp
|
Samacsys Manufacturer | Panduit |