Part Details for S7400 by Heyco
Overview of S7400 by Heyco
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8008BI-73-YYS-74.000000 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SIT8918BE-23-XXS-74.000000 | SiTime | 1 to 110 MHz, High Temperature Oscillator (-40 to +125°C) | |
TPS74001DGKT | Texas Instruments | 1.5-A low-voltage LDO regulator with dual input voltages 8-VSSOP -40 to 125 |
Price & Stock for S7400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
836-S7400
|
Mouser Electronics | AC Power Plugs & Receptacles POWER BLOCK FR BLACK 14-10 AWG | 0 |
|
$3.0800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$3.0000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.0300 / $8.5100 | Buy Now |
DISTI #
HEYS7400
|
DB Roberts | 0 |
|
RFQ |