Part Details for S747A by L3 Harris Narda-Miteq
Overview of S747A by L3 Harris Narda-Miteq
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S747A
S747A CAD Models
S747A Part Data Attributes
|
S747A
L3 Harris Narda-Miteq
Buy Now
Datasheet
|
Compare Parts:
S747A
L3 Harris Narda-Miteq
4000 MHz - 12000 MHz RF/MICROWAVE SGL POLE SEVEN THROW SWITCH, 2.9 dB INSERTION LOSS
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MITEQ INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Construction | COAXIAL | |
Insertion Loss-Max | 2.9 dB | |
Operating Frequency-Max | 12000 MHz | |
Operating Frequency-Min | 4000 MHz | |
RF/Microwave Device Type | SP7T | |
VSWR-Max | 1.8 |