S7911
Description: PIN Photodiode, TO-18, 3 PIN

Overview of S7911 by Hamamatsu Photonics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for S7911 by Hamamatsu Photonics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S7911 by Hamamatsu Photonics

S7911
Hamamatsu Photonics
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
HAMAMATSU PHOTONICS KK
Package Description
TO-18, 3 PIN
Reach Compliance Code
unknown
HTS Code
8541.40.60.50
Configuration
SINGLE
Dark Current-Max
0.1 nA
Infrared Range
NO
Number of Functions
1
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
PIN PHOTODIODE
Peak Wavelength
740 nm
Reverse Breakdown Voltage-Min
20 V
Reverse Voltage-Max
20 V
Shape
ROUND
Size
3 mm
Want to compare parts?
  1. S7911
    Hamamatsu Photonics
    PIN Photodiode, TO-18, 3 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S7911 by Hamamatsu Photonics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S7911 by Hamamatsu Photonics

Select Manufacturer
Which Manufacturer of S7911 would you like to use for your alert(s)?
  • Please alert me when S7911 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S7911 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S7911 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S7911 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S7911.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S7911 by Hamamatsu Photonics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: