Part Details for S7D25.175000B20F30T by Shenzhen Sctf Electronics Co Ltd
Overview of S7D25.175000B20F30T by Shenzhen Sctf Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S7D25.175000B20F30T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 3.3V 10mA ��30ppm CMOS 25.175MHz SMD7050-4P Oscillators ROHS | 660 |
|
$0.2793 / $0.5060 | Buy Now |
|
LCSC | 3.3V 10mA 30ppm CMOS 25.175MHz SMD7050-4P Oscillators ROHS | 660 |
|
$0.2850 / $0.5163 | Buy Now |