Part Details for S7D7.372800B20F30T by Shenzhen Sctf Electronics Co Ltd
Overview of S7D7.372800B20F30T by Shenzhen Sctf Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S7D7.372800B20F30T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 3.3V 20ppm 10mA 30ppm CMOS 7.3728MHz SMD7050-4P Crystal Oscillators ROHS | 1063 |
|
$0.2827 / $0.5042 | Buy Now |