Part Details for S7K1618U2M-EC40 by NetSol Co Ltd
Overview of S7K1618U2M-EC40 by NetSol Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PHEC40P-R111LF | Amphenol Communications Solutions | PHEN/PHEC Board-to-Board Connector, Right Angle Plug, 1.27mm (0.05inch). | |
PHEC40P-R211LF | Amphenol Communications Solutions | PHEN/PHEC Board-to-Board Connector, Right Angle Plug, 1.27mm (0.05inch). | |
PHEC40P-S211LF | Amphenol Communications Solutions | PHEN/PHEC Board-to-Board Connector, PHEN/PHEC 1.27mm Pitch, Board to Board Connector, Straight Plug.. |
Price & Stock for S7K1618U2M-EC40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | DDR II SRAM (2.5 CLOCK RL), 18 MB, 1.8V, 2.5NS,165FBGA, COMMERCIAL TEMP RoHS: Compliant Min Qty: 960 Package Multiple: 96 Container: Tray | 0 |
|
$8.5300 / $9.8500 | Buy Now |