There are no models available for this part yet.
Overview of S7R320984M-EC30 by NetSol Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PHEC30P-S211LF | Amphenol Communications Solutions | PHEN/PHEC Board-to-Board Connector, Straight Plug, 1.27mm (0.05inch). |
Price & Stock for S7R320984M-EC30 by NetSol Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
NAC | QUADRUPLE-II BL4 SRAM, 36 MB, 1.8V, 3.3 NS,165FBGA,COMMERCIAL TEMP RoHS: Compliant Min Qty: 960 Package Multiple: 96 Container: Tray | 0 |
|
$11.3300 / $13.0800 | Buy Now |