Part Details for S8-40-M0 by Panduit Corp
Overview of S8-40-M0 by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S8-40-M0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-16841-ND
|
DigiKey | CBL TIE LOCKING BLK 40LBS 7.87" Min Qty: 1000 Lead time: 2 Weeks Container: Bulk |
3000 In Stock |
|
$0.0328 / $0.0380 | Buy Now |
DISTI #
S8-40-M0
|
Avnet Americas | STRONGHOLD CABLE TIE, 7.87L (200MM), .14 - Bulk (Alt: S8-40-M0) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$23.3800 | Buy Now |
DISTI #
644-S8-40-M0
|
Mouser Electronics | Cable Ties StrongHold Cable Tie, 7.87L (200mm), .14 RoHS: Compliant | 0 |
|
$0.0330 / $0.1000 | Order Now |
DISTI #
71948039
|
RS | StrongHold Cable Tie, 7.87"L (200mm), Standard, Nylon, Weather Resistant, Blac | Panduit S8-40-M0 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0320 / $0.0340 | RFQ |
DISTI #
PANS8-40-M0
|
Heilind Electronics | STRONGHOLD CABLE TIE, 7.87L (200MM), .14 | Americas - 0 in Stock |
|
$0.0312 / $0.0400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 71000 Factory Stock |
|
$0.0266 / $0.0311 | Buy Now |
DISTI #
000000000005714033
|
Sager | Cable Ties StrongHold Cable Tie, 7.87L (200mm), .14 Min Qty: 5000 | 0 |
|
$0.0244 / $0.0308 | Buy Now |
|
Master Electronics | RoHS: Compliant | 71000 Factory Stock |
|
$0.0266 / $0.0311 | Buy Now |
Part Details for S8-40-M0
S8-40-M0 CAD Models
S8-40-M0 Part Data Attributes
|
S8-40-M0
Panduit Corp
Buy Now
|
Compare Parts:
S8-40-M0
Panduit Corp
|
Samacsys Manufacturer | Panduit |