Part Details for S8011R by SPC Multicomp
Overview of S8011R by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S8011R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06WX3620
|
Newark | Flow Sensor, Liquid, 10Bar, 3-100L/H, Pressure Max:30Bar, Supply Voltage Dc Min:4.5V, Supply Voltage Dc Max:24V, Flow Rate Min:3L/H, Flow Rate Max:100L/H |Multicomp S8011R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$99.5600 / $126.5200 | Buy Now |