There are no models available for this part yet.
Overview of S802-LINK50 by ABB Low Voltage Products and Systems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BCS-802JLC | Coilcraft Inc | General Purpose Inductor, 8uH, 5%, 1 Element, SMD, ROHS COMPLIANT | |
BCS-802JLB | Coilcraft Inc | General Purpose Inductor, 8uH, 5%, 1 Element, SMD, ROHS COMPLIANT | |
BCS-802JL | Coilcraft Inc | General Purpose Inductor, 8uH, 5%, 1 Element, SMD, ROHS COMPLIANT |
Price & Stock for S802-LINK50 by ABB Low Voltage Products and Systems
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
63Y8378
|
Newark | S802Link50 Pole Connector |Abb S802-LINK50 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$357.8400 / $478.8000 | Buy Now | |
DISTI #
70370508
|
RS | 2-Pole Connector, 50A, for Use with S800 Series, Pack of 10 | ABB S802-LINK50 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$430.9200 / $478.8000 | RFQ | |
Onlinecomponents.com | ABB-MINIATURE CBS - S500-S800 MINI CIRCUIT BREAKER RoHS: Compliant | 0 |
|
$340.2000 / $360.0800 | Buy Now |