Part Details for S8020LTP by Littelfuse Inc
Overview of S8020LTP by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S8020LTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH3172
|
Newark | Thyristors, Peak Repetitive Off-State Voltage, Vdrm:800V, Gate Trigger Current Max, Igt:30Ma, Current It Av:12.8A, On State Rms Current It(Rms):20A, Thyristor Case Style:To-220Ab, No. Of Pins:3Pins, Peak Non Rep Surge Current Itsm Rohs Compliant: Yes |Littelfuse S8020LTP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 436 |
|
$1.3800 / $2.7700 | Buy Now |
DISTI #
F7260-ND
|
DigiKey | SCR 800V 20A TO220AB-L Min Qty: 1 Lead time: 12 Weeks Container: Tube |
1417 In Stock |
|
$1.2561 / $2.7100 | Buy Now |
DISTI #
576-S8020LTP
|
Mouser Electronics | SCRs 800V 20A RoHS: Compliant | 3255 |
|
$1.4400 / $2.6800 | Buy Now |
|
Future Electronics | SCR 800V 20A TO220 Iso RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Tube | 0Tube |
|
$1.2800 / $1.3400 | Buy Now |
|
Future Electronics | SCR 800V 20A TO220 Iso RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Tube | 0Tube |
|
$1.2800 / $1.3400 | Buy Now |
DISTI #
S8020LTP
|
TTI | SCRs 800V 20A Min Qty: 1000 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$1.2500 / $1.3300 | Buy Now |
|
Chips Pulse Industry Limited | TO-220-2 TRIACs ROHS Purchase Online, Ship Immediately | 30 |
|
$2.8236 / $2.9868 | Buy Now |
DISTI #
3020236
|
element14 Asia-Pacific | THYRISTORS RoHS: Compliant Min Qty: 1 Container: Each | 436 |
|
$1.4971 / $2.7594 | Buy Now |
DISTI #
3020236
|
Farnell | THYRISTORS RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 436 |
|
$1.4861 / $2.4227 | Buy Now |
|
LCSC | TO-220-2 TRIACs ROHS | 25 |
|
$1.8197 / $2.0919 | Buy Now |
Part Details for S8020LTP
S8020LTP CAD Models
S8020LTP Part Data Attributes
|
S8020LTP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
S8020LTP
Littelfuse Inc
Silicon Controlled Rectifier, 20A I(T)RMS, 12800mA I(T), 800V V(DRM), 800V V(RRM), 1 Element, TO-220AB, ROHS COMPLIANT, PLASTIC, TO-220L, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | TO-220AB | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 300 V/us | |
DC Gate Trigger Current-Max | 30 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 40 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 2 mA | |
Non-Repetitive Pk On-state Cur | 300 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 12800 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 20 A | |
Reference Standard | UL RECOGNIZED | |
Repetitive Peak Off-state Voltage | 800 V | |
Repetitive Peak Reverse Voltage | 800 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trigger Device Type | SCR |
Alternate Parts for S8020LTP
This table gives cross-reference parts and alternative options found for S8020LTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S8020LTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S8020L | Silicon Controlled Rectifier, 20A I(T)RMS, 20000mA I(T), 800V V(DRM), 800V V(RRM), 1 Element, TO-220AB, ROHS COMPLIANT, PLASTIC, TO-220L, 3 PIN | Littelfuse Inc | S8020LTP vs S8020L |