Part Details for S8040NRP by Littelfuse Inc
Overview of S8040NRP by Littelfuse Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S8040NRP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45J2774
|
Newark | Scr Thyristor, 25A, 800V, To-263Aa, Current It Av:25A, Current, It Rms:40A, Gate Trigger Current Max, Igt:40Ma, Gate Trigger Voltage Max Vgt:1.5V, Holding Current:60Ma, Holding Current Max Ih:60Ma, Leaded Process Compatible:Yes Rohs Compliant: Yes |Littelfuse S8040NRP RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$4.0200 | Buy Now |
DISTI #
S8040NRPTR-ND
|
DigiKey | SCR 800V 40A TO263 Min Qty: 500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.6717 / $3.3138 | Buy Now |
DISTI #
576-S8040NRP
|
Mouser Electronics | SCRs 40A 800V RoHS: Compliant | 0 |
|
$2.9100 / $3.2800 | Order Now |
|
Bristol Electronics | 440 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 2 | 50 |
|
$2.2400 / $4.4800 | Buy Now |
|
Quest Components | 352 |
|
$3.9600 / $7.2000 | Buy Now | |
|
Quest Components | 40 |
|
$3.0000 / $6.0000 | Buy Now | |
DISTI #
S8040NRP
|
TTI | SCRs 40A 800V RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$2.6700 / $3.2100 | Buy Now |
|
Ozdisan Elektronik | THYRISTOR DIS.SINGLE 25A 800V TO263 (D2PAK) SMT | 0 |
|
$5.5327 / $6.0860 | RFQ |
Part Details for S8040NRP
S8040NRP CAD Models
S8040NRP Part Data Attributes
|
S8040NRP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
S8040NRP
Littelfuse Inc
Silicon Controlled Rectifier, 40A I(T)RMS, 25000mA I(T), 800V V(DRM), 800V V(RRM), 1 Element, TO-263AB, ROHS COMPLIANT, PLASTIC, TO-263, D2PAK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | D2PAK | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 475 V/us | |
DC Gate Trigger Current-Max | 40 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 60 mA | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 3 mA | |
Non-Repetitive Pk On-state Cur | 520 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
On-state Current-Max | 25000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 40 A | |
Repetitive Peak Off-state Voltage | 800 V | |
Repetitive Peak Reverse Voltage | 800 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trigger Device Type | SCR |
Alternate Parts for S8040NRP
This table gives cross-reference parts and alternative options found for S8040NRP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S8040NRP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S4040NRP | Silicon Controlled Rectifier, 40A I(T)RMS, 25000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-263AB, ROHS COMPLIANT, PLASTIC, TO-263, D2PAK-3 | Littelfuse Inc | S8040NRP vs S4040NRP |
SK040NRP | Silicon Controlled Rectifier, 40A I(T)RMS, 25000mA I(T), 1000V V(DRM), 1000V V(RRM), 1 Element, TO-263AB, ROHS COMPLIANT, PLASTIC, TO-263, D2PAK-3 | Littelfuse Inc | S8040NRP vs SK040NRP |
S4040NTP | Silicon Controlled Rectifier, 40A I(T)RMS, 25000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-263AB, ROHS COMPLIANT, PLASTIC, D2PAK-3 | Littelfuse Inc | S8040NRP vs S4040NTP |
S6040NRP | Silicon Controlled Rectifier, 40A I(T)RMS, 25000mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-263AB, ROHS COMPLIANT, PLASTIC, TO-263, D2PAK-3 | Littelfuse Inc | S8040NRP vs S6040NRP |