-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T8617
|
Newark | Cable Clip, Ez, Sm, 1Mm, Cable Clamp/Clip Type:Surface Mount Cable Clamp, Internal Diameter:-, Cable Clamp/Clip Material:Copper, Cable Clamp/Clip Colour:Grey, External Length:5Mm, External Width:4.1Mm, Height:1.5Mm, Product Rohs Compliant: Yes |Harwin S8101-46R Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3366 |
|
$0.1000 / $0.1380 | Buy Now |
DISTI #
952-1576-1-ND
|
DigiKey | CBL CLIP C-TYPE SILVER SOLDER Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
73413 In Stock |
|
$0.1129 / $0.3200 | Buy Now |
DISTI #
855-S8101-46R
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding SMT EZCABLE CLIP FOR 1.00MM CABLE RoHS: Compliant | 40349 |
|
$0.1130 / $0.3200 | Buy Now |
|
Bristol Electronics | 8400 |
|
RFQ | ||
|
Quest Components | CABLES/ACCESSORIES | 2140 |
|
$0.2160 / $0.5400 | Buy Now |
DISTI #
S8101-46R
|
TTI | EMI Gaskets, Sheets, Absorbers & Shielding SMT EZCABLE CLIP FOR 1.00MM CABLE RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 90000 In Stock |
|
$0.1100 / $0.1300 | Buy Now |
DISTI #
S8101-46R
|
Avnet Abacus | EZ-Cable Clip, SMT, for �1.00mm cable, or Grounding Cable clip for Coax braiding (RG178, RG179, RG316 Coax Cable) (Alt: S8101-46R) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 4 Days | Abacus - 6000 |
|
Buy Now | |
DISTI #
S8101-46R
|
Avnet Asia | EZ-Cable Clip, SMT, for Ø1.00mm cable, or Grounding Cable clip for Coax braiding (RG178, RG179, RG316 Coax Cable) (Alt: S8101-46R) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
1859380
|
element14 Asia-Pacific | CABLE CLIP, EZ, SM, 1MM RoHS: Compliant Min Qty: 100 Container: Cut Tape | 3366 |
|
$0.1801 / $0.2184 | Buy Now |
DISTI #
1859380
|
Farnell | CABLE CLIP, EZ, SM, 1MM RoHS: Compliant Min Qty: 100 Lead time: 16 Weeks, 1 Days Container: Cut Tape | 3366 |
|
$0.1294 / $0.2073 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy