Part Details for S821/U-AT401H by NKK Switches
Overview of S821/U-AT401H by NKK Switches
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0805CS-821XJLC | Coilcraft Inc | General Purpose Inductor, 0.82uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, ROHS COMPLIANT | |
1008CS-821XGBC | Coilcraft Inc | General Purpose Inductor, 0.82uH, 2%, 1 Element, Ceramic-Core, SMD, 1111, CHIP, 1010 | |
1008CS-821XKLC | Coilcraft Inc | General Purpose Inductor, 0.82uH, 10%, 1 Element, SMD, CHIP |
Price & Stock for S821/U-AT401H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ7502
|
Newark | High Capacity Standard Size Toggle |Nkk Switches S821/U-AT401H RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.4000 / $35.5500 | Buy Now |
DISTI #
360-S821/U-AT401H-ND
|
DigiKey | SWITCH TOGGLE DPST 30A 125V Min Qty: 1 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.4000 | Buy Now |
DISTI #
633-S821UAT401H
|
Mouser Electronics | Toggle Switches SWITCH ROTARY | 0 |
|
$27.0000 / $29.4000 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks | 0 |
|
$19.5300 | Buy Now |
DISTI #
S821/U-AT401H
|
TTI | Toggle Switches SWITCH ROTARY Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$21.4000 / $27.3800 | Buy Now |
|
Powell Electronics | HIGH CAPACITY STANDARD SIZE TOGGLE Min Qty: 1 | 152 |
|
$19.8300 / $29.9500 | Buy Now |