There are no models available for this part yet.
Overview of S821/U-AT401S by NKK Switches
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0805CS-821XJLC | Coilcraft Inc | General Purpose Inductor, 0.82uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, ROHS COMPLIANT | |
1008CS-821XGBC | Coilcraft Inc | General Purpose Inductor, 0.82uH, 2%, 1 Element, Ceramic-Core, SMD, 1111, CHIP, 1010 | |
1008CS-821XKLC | Coilcraft Inc | General Purpose Inductor, 0.82uH, 10%, 1 Element, SMD, CHIP |
Price & Stock for S821/U-AT401S by NKK Switches
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
31AJ7503
|
Newark | High Capacity Standard Size Toggle |Nkk Switches S821/U-AT401S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.4000 / $35.5500 | Buy Now | |
DISTI #
633-S821UAT401S
|
Mouser Electronics | Toggle Switches SWITCH ROTARY | 0 |
|
$29.4500 / $30.0400 | Order Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks | 0 |
|
$19.5300 | Buy Now | ||
DISTI #
S821/U-AT401S
|
TTI | Toggle Switches SWITCH ROTARY Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$21.4000 / $27.3800 | Buy Now | |
Powell Electronics | HIGH CAPACITY STANDARD SIZE TOGGLE Min Qty: 1 | 1013 |
|
$19.8300 / $29.9500 | Buy Now |