Part Details for S821/UC-AT401A by NKK Switches
Overview of S821/UC-AT401A by NKK Switches
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0805CS-821XJLC | Coilcraft Inc | General Purpose Inductor, 0.82uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, ROHS COMPLIANT | |
1008CS-821XGBC | Coilcraft Inc | General Purpose Inductor, 0.82uH, 2%, 1 Element, Ceramic-Core, SMD, 1111, CHIP, 1010 | |
1008CS-821XKLC | Coilcraft Inc | General Purpose Inductor, 0.82uH, 10%, 1 Element, SMD, CHIP |
Price & Stock for S821/UC-AT401A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ7504
|
Newark | High Capacity Standard Size Toggle |Nkk Switches S821/UC-AT401A RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |