Part Details for S823/CUL-AT401H by NKK Switches
Overview of S823/CUL-AT401H by NKK Switches
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S823/CUL-AT401H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ7526
|
Newark | High Capacity Standard Size Toggle |Nkk Switches S823/CUL-AT401H Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.4000 / $37.2200 | Buy Now |
DISTI #
360-S823/CUL-AT401H-ND
|
DigiKey | SWITCH TOGGLE DPDT 30A 125V Min Qty: 1 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.5900 | Buy Now |
DISTI #
633-S823CULAT401H
|
Mouser Electronics | Toggle Switches SWITCH ROTARY | 0 |
|
$38.7800 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks | 0 |
|
$20.4300 | Buy Now |
DISTI #
S823/CUL-AT401H
|
TTI | Toggle Switches SWITCH ROTARY Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$22.6400 / $32.0600 | Buy Now |
|
Powell Electronics | HIGH CAPACITY STANDARD SIZE TOGGLE Min Qty: 1 | 14 |
|
$31.3400 / $51,900.0000 | Buy Now |