Part Details for S823D/CUL by NKK Switches
Overview of S823D/CUL by NKK Switches
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for S823D/CUL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X9549
|
Newark | High Capacity Standard Size Toggle |Nkk Switches S823D/CUL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.1100 / $51.7000 | Buy Now |
DISTI #
S823D/CUL-ND
|
DigiKey | SWITCH TOGGLE DPDT 30A 30V Min Qty: 1 Lead time: 35 Weeks Container: Bulk |
8 In Stock |
|
$25.8060 / $35.6000 | Buy Now |
DISTI #
633-S823DCUL
|
Mouser Electronics | Toggle Switches Series S High Capacity RoHS: Compliant | 4 |
|
$27.0800 / $37.3600 | Buy Now |
DISTI #
70317572
|
RS | Switch, Toggle, DPST, ON-OFF-ON, Non-Illum,27.00mm Flat Actuator,30A,125VAC, Screw | NKK Switches S823D/CUL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$33.4300 / $35.6000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$28.4000 | Buy Now |
DISTI #
S823D/CUL
|
TTI | Toggle Switches Series S High Capacity Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 15 In Stock |
|
$28.2200 / $36.8000 | Buy Now |
|
Powell Electronics | DPDT ON-OFF-ON HIGH CAPACITY DC RATED SCREW TERMINALS WITH /CUL MARKING Min Qty: 1 | 510 |
|
$23.7100 / $35.8100 | Buy Now |
Part Details for S823D/CUL
S823D/CUL CAD Models
S823D/CUL Part Data Attributes:
|
S823D/CUL
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
S823D/CUL
NKK Switches
S-Series Low-High Capacity Standard Toggle Switch; Poles: DPDT; Circuits: On-Off-On; Current Rating: 30A (DC); Rating (DC): 30V; Actuator Type: Flatted; actuator length: 27.00mm; Illumination: Non-Illuminated; Mounting Type: Panel Mount; Termination Style: Screw Terminal; panel cutout dimensions: Circular - 12.50mm Dia; bushing thread: M12 x 1; Rating: 30
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
Actuator Angle | 28 deg | |
Actuator Finish | CHROME | |
Actuator Length | 1.063 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Body Breadth | 24.003 mm | |
Body Height | 34.0106 mm | |
Body Length or Diameter | 42.0116 mm | |
Bushing Diameter | 0.472 inch | |
Bushing Length | 0.472 inch | |
Bushing Type | M12P1 | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 30A@250VAC | |
Contact Current(AC)-Max | 30 A | |
Contact Current(DC)-Max | 30 A | |
Contact (DC) Max Rating R Load | 30A@30VDC | |
Contact Function | ON-OFF-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 2000VAC V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Plating | SILVER | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Surface Mount | NO | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Material | BRASS | |
Termination Type | SCREW |