Part Details for S82750LH by Intel Corporation
Overview of S82750LH by Intel Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for S82750LH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-S82750LH-ND
|
DigiKey | MICROPROCESSOR CIRCUIT, CMOS, PQ Min Qty: 5 Container: Bulk MARKETPLACE PRODUCT |
588 In Stock |
|
$60.6600 | Buy Now |
|
Bristol Electronics | 240 |
|
RFQ | ||
|
Quest Components | 192 |
|
$69.3000 / $92.4000 | Buy Now | |
|
Rochester Electronics | Microprocessor Circuit, CMOS, PQFP160 RoHS: Not Compliant Status: Active Min Qty: 1 | 588 |
|
$52.0600 / $61.2500 | Buy Now |
|
ComSIT USA | Microprocessor Circuit, CMOS, PQFP160 RoHS: Not Compliant | Europe - 21 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 5 |
|
Buy Now |
Part Details for S82750LH
S82750LH CAD Models
S82750LH Part Data Attributes:
|
S82750LH
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
S82750LH
Intel Corporation
Microprocessor Circuit, CMOS, PQFP160,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEL CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
JESD-30 Code | S-PQFP-G160 | |
JESD-609 Code | e0 | |
Number of Terminals | 160 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP160,1.2SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |