Part Details for S832-AT401A by NKK Switches
Overview of S832-AT401A by NKK Switches
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S832-AT401A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ7543
|
Newark | High Capacity Standard Size Toggle |Nkk Switches S832-AT401A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.9900 / $57.2200 | Buy Now |
DISTI #
360-S832-AT401A-ND
|
DigiKey | SWITCH TOGGLE 3PDT 30A 125V Min Qty: 1 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$42.3400 | Buy Now |
DISTI #
633-S832AT401A
|
Mouser Electronics | Toggle Switches SWITCH ROTARY | 0 |
|
$52.1000 / $53.5000 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks | 0 |
|
$33.7500 | Buy Now |
DISTI #
S832-AT401A
|
TTI | Toggle Switches SWITCH ROTARY Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$37.0000 / $52.9200 | Buy Now |
|
Powell Electronics | HIGH CAPACITY STANDARD SIZE TOGGLE Min Qty: 1 | 193 |
|
$35.2400 / $53.2300 | Buy Now |