There are no models available for this part yet.
Overview of S840 by Martin Sprocket & Gear Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1634BIS8-4.096#PBF | Analog Devices | uP Prec Shunt V Ref | |
LTC6655BHMS8-4.096#PBF | Analog Devices | 0.25ppm N, L Drift Prec Refs | |
LTC6655LNCHMS8-4.096#PBF | Analog Devices | 0.25ppm N, L Drift Prec Refs |
Price & Stock for S840 by Martin Sprocket & Gear Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72332846
|
RS | 14.5- PA Spur Gear, 8 DP, 40 Teeth, 5" PD, 1.0000" ID, Steel | Martin Sprocket & Gear S840 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$200.4400 | RFQ |