Part Details for S85-MH-5-Y13-OOY (ALTERNATE: 951511040) by DATASENSING
Overview of S85-MH-5-Y13-OOY (ALTERNATE: 951511040) by DATASENSING
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S85-MH-5-Y13-OOY (ALTERNATE: 951511040)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72152742
|
RS | Sensor, Time of Flight, Distance, 20m, RS485, display, M12 QD, 8pin | Datasensing S85-MH-5-Y13-OOY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 1 |
|
$551.9400 / $613.2600 | Buy Now |