Part Details for S8844-0909 by Hamamatsu Photonics
Overview of S8844-0909 by Hamamatsu Photonics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
709099L7PF8 | Renesas Electronics Corporation | 128K x 8 Sync, Dual-Port RAM, Pipelined/Flow-Through | |
709099L9PFI | Renesas Electronics Corporation | 128K x 8 Sync, Dual-Port RAM, Pipelined/Flow-Through | |
709099L12PF | Renesas Electronics Corporation | 128K x 8 Sync, Dual-Port RAM, Pipelined/Flow-Through |
Part Details for S8844-0909
S8844-0909 CAD Models
S8844-0909 Part Data Attributes
|
S8844-0909
Hamamatsu Photonics
Buy Now
Datasheet
|
Compare Parts:
S8844-0909
Hamamatsu Photonics
Analog Circuit, 1 Func, CDFM24, DFM-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HAMAMATSU PHOTONICS KK | |
Part Package Code | DFM | |
Package Description | , | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-CDFM-T24 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 30 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 22 V | |
Supply Voltage-Min (Vsup) | 18 V | |
Supply Voltage-Nom (Vsup) | 20 V | |
Surface Mount | NO | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |