Part Details for S893-22-001-72-060800 by Mill-Max Mfg Corp
Overview of S893-22-001-72-060800 by Mill-Max Mfg Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54122-107060800LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 6 position, 2.54mm (0.100in) pitch | |
10121506-080012CLF | Amphenol Communications Solutions | HPCE STD VT Receptacle 8P12S | |
54112-103060800LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 6 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for S893-22-001-72-060800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMXS893-22-001-72-060800
|
Heilind Electronics | CUSTOM PT: SPRING PIN | Americas - 4476 in Stock |
|
Buy Now | |
DISTI #
MMXS893-22-001-72-060800
|
Interstate Connecting Components | CUSTOM PT: SPRING PIN | 1492 |
|
Buy Now |