Part Details for S89R11AAC1-120 by TE Connectivity
Overview of S89R11AAC1-120 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Price & Stock for S89R11AAC1-120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48M8199
|
Newark | S89R11Aac1-120=Solenoids |Potter&brumfield Te Connectivity S89R11AAC1-120 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
000000000000267973
|
Sager | Industrial Relays DPDT 15A QC 120VAC | 0 |
|
Buy Now |
Part Details for S89R11AAC1-120
S89R11AAC1-120 CAD Models
S89R11AAC1-120 Part Data Attributes
|
S89R11AAC1-120
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
S89R11AAC1-120
TE Connectivity
POWER/SIGNAL RELAY, DPDT, LATCHED, 9000mW (COIL), 15A (CONTACT), 125VDC (CONTACT), PANEL MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.75 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COIL OPERATE VOLTAGE(AC): 102 V | |
Body Breadth | 50.8 mm | |
Body Height | 61.5 mm | |
Body Length or Diameter | 68.6 mm | |
Coil Current(AC)-Max | 0.075 A | |
Coil Operate Voltage(AC) | 102 V | |
Coil Power | 9000 mW | |
Coil Resistance | 260 Ω | |
Coil Voltage(AC)-Max | 120 V | |
Coil Voltage-Nom | 120 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 15A@125VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 15 A | |
Contact (DC) Max Rating R Load | 15A@125VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 125 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | Silver | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 8 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | 68.6mm x 50.8mm x 61.5mm | |
Reference Standard | CSA; UL | |
Relay Action | LATCHED | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | QUICK CONNECT |