Part Details for S89R11APP1-24 by TE Connectivity
Overview of S89R11APP1-24 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for S89R11APP1-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98F2295
|
Newark | Relay, Dpdt, 250Vac, 125Vdc, 15A, Contact Configuration:Dpdt, Coil Voltage:24Vac, Contact Current:15A, Product Range:S89R Series, Relay Mounting:Socket, Coil Type:Latching Single Coil, Contact Voltage Vac:250Vac, Contact Material:- Rohs Compliant: Yes |Potter&brumfield Te Connectivity S89R11APP1-24 Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for S89R11APP1-24
S89R11APP1-24 CAD Models
S89R11APP1-24 Part Data Attributes
|
S89R11APP1-24
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
S89R11APP1-24
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 9000mW (COIL), 15A (CONTACT), 125VDC (CONTACT), SOCKET MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.75 | |
Additional Feature | COIL OPERATE VOLTAGE(AC): 20.4 V | |
Body Breadth | 50.8 mm | |
Body Height | 61.5 mm | |
Body Length or Diameter | 68.6 mm | |
Coil Current(AC)-Max | 0.375 A | |
Coil Power | 9000 mW | |
Coil Resistance | 8.7 Ω | |
Coil Voltage(AC)-Max | 24 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 15A@125VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 15 A | |
Contact (DC) Max Rating R Load | 15A@125VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 125 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 10000 Cycle(s) | |
Mounting Feature | SOCKET MOUNT | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | 68.6mm x 50.8mm x 61.5mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Termination Type | SNAP ON |