Part Details for S89R5AAC1-24 by TE Connectivity
Overview of S89R5AAC1-24 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S89R5AAC1-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC2463
|
Newark | S89R5Aac1-24=Solenoid Assembly/Te Connectivity/Potter-Brumfield |Potter&brumfield Te Connectivity S89R5AAC1-24 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.1900 / $54.1600 | Buy Now |
DISTI #
000000000002453376
|
Sager | Industrial Relays 15A SPDT 24VAC .187 QC Switch term | 0 |
|
Buy Now |
Part Details for S89R5AAC1-24
S89R5AAC1-24 CAD Models
S89R5AAC1-24 Part Data Attributes
|
S89R5AAC1-24
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
S89R5AAC1-24
TE Connectivity
POWER/SIGNAL RELAY, SPDT, MOMENTARY, 9000mW (COIL), 0.5A (CONTACT), 125VDC (CONTACT), SOCKET MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COIL OPERATE VOLTAGE(AC): 20.4 V | |
Body Breadth | 45.24 mm | |
Body Height | 91.14 mm | |
Body Length or Diameter | 61.11 mm | |
Coil Current(AC)-Max | 0.375 A | |
Coil Power | 9000 mW | |
Coil Resistance | 8.7 Ω | |
Coil Voltage(AC)-Max | 24 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 15A@125VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@125VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 125 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 10000 Cycle(s) | |
Mounting Feature | SOCKET MOUNT | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | 61.11mm x 45.24mm x 91.14mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SNAP ON |