Part Details for S8AS24006 by OMRON Industrial Automation
Overview of S8AS24006 by OMRON Industrial Automation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S8AS24006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | AC/DC Power Supply Single-OUT 24V 10A 240W RoHS: Compliant | 0 |
|
$1,407.8000 / $1,487.8700 | Buy Now |
|
Master Electronics | AC/DC Power Supply Single-OUT 24V 10A 240W RoHS: Compliant | 0 |
|
$1,407.8000 / $1,487.8700 | Buy Now |