Part Details for S8AWF by NKK Switches
Overview of S8AWF by NKK Switches
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for S8AWF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK8156
|
Newark | Toggle Switch, Spdt, (On)-Off-(On), Momentary, 20A, 30Vdc, Quick Connect Terminal, Toggle Actuator, Panel Mount |Nkk Switches S8AWF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.0100 / $12.8000 | Buy Now |
DISTI #
360-3387-ND
|
DigiKey | SWITCH TOGGLE SPDT 15A 125V Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
157 In Stock |
|
$8.3500 / $13.9700 | Buy Now |
DISTI #
633-S8AWF
|
Mouser Electronics | Toggle Switches SPDT (ON)OFF(ON) .25 QC SPLSHPF BSHNG 15 RoHS: Compliant | 355 |
|
$9.1700 / $11.6200 | Buy Now |
DISTI #
70367332
|
RS | Switch, Toggle, Sealed, SPDT,(ON)-OFF-(ON),Non-Illuminated,17.50mm Act,15A,125VAC | NKK Switches S8AWF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 533 |
|
$11.3100 / $13.3000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks | 0 |
|
$10.1600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
11 Partner Stock |
|
$10.2300 / $43.6600 | Buy Now |
DISTI #
S8AWF
|
TTI | Toggle Switches SPDT (ON)OFF(ON) .25 QC SPLSHPF BSHNG 15 Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 50 In Stock |
|
$10.3000 / $12.1800 | Buy Now |
Part Details for S8AWF
S8AWF CAD Models
S8AWF Part Data Attributes
|
S8AWF
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
S8AWF
NKK Switches
Toggle Switch, SPDT, (on)-off-(on), Momentary, 20A, 30VDC, Quick Connect Terminal, Toggle Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | NKK Switches | |
Actuator Angle | 24 deg | |
Actuator Finish | CHROME | |
Actuator Length | 0.689 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Body Breadth | 18.0086 mm | |
Body Height | 18.0086 mm | |
Body Length or Diameter | 29.9974 mm | |
Bushing Diameter | 0.472 inch | |
Bushing Length | 0.295 inch | |
Bushing Type | M12P1 | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 6A@250VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 20 A | |
Contact (DC) Max Rating R Load | 20A@30VDC | |
Contact Function | (ON)-OFF-(ON) | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 2000VAC V | |
Electrical Life | 25000 Cycle(s) | |
End Contact Plating | SILVER | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | PHENOLIC | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Solderability | HAND | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Tin (Sn) | |
Terminal Length | 0.465 inch | |
Terminal Material | BRASS | |
Termination Type | QUICK CONNECT |