Part Details for S8FS-C01505J by OMRON Corporation
Overview of S8FS-C01505J by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S8FS-C01505J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S8FS-C01505J
|
TME | Power supply: switched-mode, for building in, 15W, 5VDC, 3A, OUT: 1 Min Qty: 1 | 0 |
|
$23.2500 / $32.7300 | RFQ |
|
Ameya Holding Limited | Min Qty: 1 | 24 |
|
$47.8812 | Buy Now |
Part Details for S8FS-C01505J
S8FS-C01505J CAD Models
S8FS-C01505J Part Data Attributes
|
S8FS-C01505J
OMRON Corporation
Buy Now
|
Compare Parts:
S8FS-C01505J
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |