Part Details for S8FS-G05005CD by OMRON Industrial Automation
Overview of S8FS-G05005CD by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S8FS-G05005CD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC4234
|
Newark | Power Supply, Ac-Dc, 5V, 8A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:50W, Output Voltage - Output 1:5V, Output Current - Output 1:8A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Omron Industrial Automation S8FS-G05005CD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$77.5400 / $112.4800 | Buy Now |
DISTI #
Z7841-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 5V 40W Min Qty: 1 Lead time: 9 Weeks Container: Box |
11 In Stock |
|
$67.2603 / $80.9100 | Buy Now |
DISTI #
OMIS8FS-G05005CD
|
Heilind Electronics | PS 50W 5V 8A DIN MOUNT S8FSG05005CD | Americas - 0 in Stock |
|
Buy Now |