There are no models available for this part yet.
Overview of S8FS-G05012C by OMRON Americas
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for S8FS-G05012C by OMRON Americas
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
000000000005729836
|
Sager | Switching Power Supplies PS 50W 12V 4.3A direct mount Min Qty: 1 | 0 |
|
$76.7300 / $88.5400 | Buy Now |