S8FS-G05024C
Description: AC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid,

Overview of S8FS-G05024C by OMRON Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

Price & Stock for S8FS-G05024C by OMRON Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # S8FSG05024C
Avnet Americas AC/DC Power Supply with Cover Switch Mode 24VDC 2.2A 50W Panel Mount - Bulk (Alt: S8FSG05024C) Min Qty: 1 Package Multiple: 1 Container: Bulk 0
  • 1 $80.0226
  • 10 $77.8302
  • 30 $75.6378
  • 50 $73.4454
  • 100 $71.2530
  • 250 $69.0606
  • 500 $66.8682
$66.8682 / $80.0226 Buy Now
DISTI # 653-S8FS-G05024C
Mouser Electronics Switching Power Supplies PS 50W 24V 2.2A direct mount RoHS: Compliant 67
  • 1 $79.3500
  • 5 $79.3400
  • 10 $76.8700
  • 25 $73.9600
  • 50 $68.1900
$68.1900 / $79.3500 Buy Now
Quest Components   36
  • 1 $39.4420
  • 14 $35.4978
  • 29 $33.5257
$33.5257 / $39.4420 Buy Now
DISTI # C1S541201388169
Chip1Stop Linear/Switching power supply RoHS: Compliant pbFree: Yes 18
  • 1 $55.8000
  • 10 $46.5000
$46.5000 / $55.8000 Buy Now

CAD Models for S8FS-G05024C by OMRON Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S8FS-G05024C by OMRON Corporation

S8FS-G05024C
OMRON Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
OMRON CORP
Reach Compliance Code
unknown
Samacsys Manufacturer
Omron Electronics
Additional Feature
ALSO OPERATES IN 80 TO 370 VDC
Analog IC - Other Type
AC-DC REGULATED POWER SUPPLY MODULE
Approvals
UL, EN, CSA
Efficiency (Main Output)
89%
Input Voltage-Max
264 V
Input Voltage-Min
85 V
Input Voltage-Nom
100 V
JESD-30 Code
R-XXMA-X
Length
99 mm
Line Regulation-Max
0.5%
Load Regulation-Max
1%
Number of Functions
1
Number of Outputs
1
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Output Current-Max
2.2 A
Output Voltage-Max
27.6 V
Output Voltage-Min
21.6 V
Output Voltage-Nom
24 V
Package Body Material
UNSPECIFIED
Package Code
XMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Protections
OVER LOAD; OVER VOLTAGE
Ripple Voltage (Main Out)
0.02121 Vrms
Seated Height-Max
37 mm
Surface Mount
NO
Technology
HYBRID
Terminal Form
UNSPECIFIED
Terminal Position
UNSPECIFIED
Total Power Output-Max
50 W
Trim/Adjustable Output
YES
Warm-up Time
1 s
Width
97 mm
Want to compare parts?
  1. S8FS-G05024C
    OMRON Corporation
    AC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S8FS-G05024C by OMRON Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S8FS-G05024C by OMRON Corporation

Select Manufacturer
Which Manufacturer of S8FS-G05024C would you like to use for your alert(s)?
  • Please alert me when S8FS-G05024C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S8FS-G05024C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S8FS-G05024C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S8FS-G05024C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S8FS-G05024C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S8FS-G05024C by OMRON Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: