Part Details for S8FS-G10005C (ALTERNATE: S8FSG10005C) by OMRON Industrial Automation
Overview of S8FS-G10005C (ALTERNATE: S8FSG10005C) by OMRON Industrial Automation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S8FS-G10005C (ALTERNATE: S8FSG10005C)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72286881
|
RS | PS 100W 5V 16A direct mount | Omron Automation S8FS-G10005C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$102.8600 | RFQ |