Part Details for S8FSG01512CD by OMRON Corporation
Overview of S8FSG01512CD by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S8FSG01512CD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S8FSG01512CD
|
Avnet Americas | AC/DC Power Supply with Cover Switch Mode 12VDC 1.3A 15W DIN Rail Mount - Bulk (Alt: S8FSG01512CD) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$51.4962 / $61.6266 | Buy Now |
DISTI #
653-S8FSG01512CD
|
Mouser Electronics | DIN Rail Power Supplies PS 15W 12V 1.3A DIN mount | 23 |
|
$58.7500 / $69.2300 | Buy Now |
DISTI #
S8FSG01512CD
|
Avnet Americas | AC/DC Power Supply with Cover Switch Mode 12VDC 1.3A 15W DIN Rail Mount - Bulk (Alt: S8FSG01512CD) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$51.4962 / $61.6266 | Buy Now |
Part Details for S8FSG01512CD
S8FSG01512CD CAD Models
S8FSG01512CD Part Data Attributes:
|
S8FSG01512CD
OMRON Corporation
Buy Now
|
Compare Parts:
S8FSG01512CD
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |