Part Details for S8JX-G01512D by OMRON Corporation
Overview of S8JX-G01512D by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S8JX-G01512D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S8JXG01512D
|
Avnet Americas | 12V 1.3A OUT OPEN FRME DIN MNT - Bulk (Alt: S8JXG01512D) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
653-S8JX-G01512D
|
Mouser Electronics | DIN Rail Power Supplies 15W 12 VDC Open Frame DIN Mt RoHS: Compliant | 0 |
|
$60.5000 / $73.0200 | Order Now |
Part Details for S8JX-G01512D
S8JX-G01512D CAD Models
S8JX-G01512D Part Data Attributes
|
S8JX-G01512D
OMRON Corporation
Buy Now
|
Compare Parts:
S8JX-G01512D
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |