Part Details for S8JX-G03524C by OMRON Electronic Components LLC
Overview of S8JX-G03524C by OMRON Electronic Components LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S8JX-G03524C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73R0437
|
Newark | Power Supply, Ac-Dc, 24V, 1.5A, Power Supply Applications:Ite, No. Of Outputs:1Outputs, Output Power Max:35W, Output Voltage - Output 1:24V, Output Current - Output 1:1.5A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Omron Electronic Components S8JX-G03524C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |