Part Details for S8JX-G10005C by OMRON Corporation
Overview of S8JX-G10005C by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S8JX-G10005C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S8JXG10005C
|
Avnet Americas | 5V 20A OUT COVERED FRNT MNT - Bulk (Alt: S8JXG10005C) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
653-S8JX-G10005C
|
Mouser Electronics | DIN Rail Power Supplies 100W 5 VDC Covered Front Mount RoHS: Compliant | 0 |
|
$87.3000 / $101.5900 | Order Now |
Part Details for S8JX-G10005C
S8JX-G10005C CAD Models
S8JX-G10005C Part Data Attributes
|
S8JX-G10005C
OMRON Corporation
Buy Now
|
Compare Parts:
S8JX-G10005C
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |