Part Details for S8JX-G10012C by OMRON Industrial Automation
Overview of S8JX-G10012C by OMRON Industrial Automation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S8JX-G10012C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09R1300
|
Newark | Power Supply, Ac-Dc, 12V, 8.5A, Power Supply Applications:Ite, No. Of Outputs:1Outputs, Output Power Max:100W, Output Voltage - Output 1:12V, Output Current - Output 1:8.5A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Omron Industrial Automation S8JX-G10012C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |