Part Details for S8JX-G15048C by OMRON Corporation
Overview of S8JX-G15048C by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S8JX-G15048C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S8JXG15048C
|
Avnet Americas | 48V 3.3A OUT COV FRNT MNT - Bulk (Alt: S8JXG15048C) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
653-S8JX-G15048C
|
Mouser Electronics | DIN Rail Power Supplies 48VDC 3.3A Covered Front Mount RoHS: Compliant | 0 |
|
$103.9400 / $120.9400 | Order Now |