Part Details for S8VK-C12024 (ALTERNATE: S8VKC12024) by OMRON Industrial Automation
Overview of S8VK-C12024 (ALTERNATE: S8VKC12024) by OMRON Industrial Automation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S8VK-C12024 (ALTERNATE: S8VKC12024)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70300122
|
RS | Power Supply, Switch Mode, 120W, 24V, 5A, 20-10AWG, 14-10AWG, S8VS Series | Omron Automation S8VK-C12024 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 86 |
|
$75.9200 / $84.3600 | Buy Now |